This shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has a maximum DC current rating of 4.4A and a maximum DC resistance of 0.021 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 35 MHz. It measures 10.5 mm in length and 13.5 mm in depth, with a height of 7.8 mm. The operating temperature range is -25C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.4A |
| Max DC Resistance | 0.021Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Product Length | 10.5(Typ)mm |
| Height | 7.8mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |