TE Connectivity's 3634B6R8NT is a shielded wirewound inductor with a ferrite core, 6.8uH inductance, and 30% tolerance. It has a maximum DC current of 1A and a maximum saturation current of 0.97A. The inductor's minimum quality factor is 6 and its minimum self resonant frequency is 70MHz. The device measures 4.1mm in length, 1.3mm in height, and 4.1mm in depth. It operates over a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3634B6R8NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 0.97(Typ)A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 70M(Typ)Hz |
| Product Length | 4.1mm |
| Height | 1.3mm |
| Product Depth | 4.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.