Inductor Power Shielded Wirewound 1.8uH 30% Ferrite 2.2A 0.025Ohm DCR T/R
TE Connectivity 3634E1R8NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Maximum DC Current | 2.2(Typ)A |
| Maximum Saturation Current | 2.2(Typ)A |
| Max DC Resistance | 0.025Ohm |
| Product Length | 5.1mm |
| Height | 3mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.