The 3636A391MT is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 1K. The maximum DC current is 0.125A, and the maximum saturation current is 0.145A typ. The maximum DC resistance is 4.5 ohms, and the minimum quality factor is 35. The minimum self-resonant frequency is 5.6M typ. The inductor has a product length of 8.3mm, a height of 2.75mm, and a product depth of 7.8mm. It operates between -25C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.125A |
| Maximum Saturation Current | 0.145(Typ)A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 5.6M(Typ)Hz |
| Product Length | 8.3mm |
| Height | 2.75mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |