Surface mount fixed inductor with 0.0004µH inductance and 0.2% tolerance, operating at 500MHz with a Q-factor of 13. Features a 0402 (1005 metric) case size, 800mA maximum current rating, and 100mΩ DC resistance. This unshielded, thin-film chip inductor is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 36401E0N4ATDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 100mR |
| Depth | 0.5mm |
| ELV | Compliant |
| Frequency | 500MHz |
| Height | 0.32mm |
| Inductance | 0.0004uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E0N4ATDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.