Surface mount fixed inductor featuring thin film technology. This 0402 (1005 metric) package component offers 0.0013µH inductance with a 0.2% tolerance, tested at 500MHz. It boasts a maximum DC current rating of 700mA, a DC resistance of 250mΩ, and a Q factor of 13 at its test frequency. Operating within a -40°C to 85°C temperature range, this unshielded inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 36401E1N3ATDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 250mR |
| Depth | 0.55mm |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.0013uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 36401E1N3ATDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.