Surface mount fixed inductor, 0.0014µH inductance with 0.2nH tolerance, designed for high-frequency applications up to 500MHz. Features a Q-factor of 13 at 500MHz, 700mA maximum current rating, and 250mΩ DC resistance. This unshielded, thin-film chip inductor is housed in a compact 0402 (1005 metric) SMD/SMT package, measuring 1mm x 0.5mm x 0.32mm. It operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
TE Connectivity 36401E1N4ATDF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 250mR |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.0014uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E1N4ATDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.