Surface mount fixed inductor featuring a 0.002µH inductance and 0.2% tolerance, operating at a 500MHz test frequency with a 13 Q-factor. This unshielded, thin-film chip inductor boasts a 560mA maximum DC current rating and a low 0.35 Ohm DC resistance. Housed in a compact 0402 (1005 metric) case, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 36401E2N0ATDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 350mR |
| Depth | 0.55mm |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.002uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 560mA |
| Max DC Current | 560mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E2N0ATDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.