Surface mount fixed inductor featuring a 0.0023µH inductance and 0.2% tolerance, operating up to 500MHz. This thin-film, unshielded chip inductor offers a maximum DC current rating of 440mA and a Q factor of 13 at 500MHz. Housed in a compact 0402 (1005 metric) case, it boasts a low DC resistance of 350mΩ and a self-resonant frequency of 8GHz. Designed for surface mounting, it is supplied in tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 36401E2N3ATDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 36401E2N3ATDF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 350mR |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.0023uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 440mA |
| Max DC Current | 440mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E2N3ATDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.