Surface mount fixed inductor featuring a 0.0026µH inductance with a 0.2% tolerance, designed for high-frequency applications up to 500MHz. This thin-film, unshielded chip inductor offers a Q-factor of 13 at 500MHz and a maximum DC current rating of 440mA. It has a DC resistance (DCR) of 350mΩ and a self-resonant frequency of 8GHz. Packaged in an 0402 (1005 metric) case, it measures 1mm in length, 0.5mm in width, and 0.32mm in height, suitable for tape and reel packaging. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
TE Connectivity 36401E2N6ATDF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 350mR |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.0026uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 440mA |
| Max DC Current | 440mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E2N6ATDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.