
Surface mount fixed inductor, 0.003µH inductance with 0.2% tolerance, designed for high-frequency applications up to 500MHz. Features a 0402 case size, 0.45Ω DC resistance, and a maximum current rating of 380mA. This unshielded, thin-film chip inductor offers a Q-factor of 13 and a self-resonant frequency of 6GHz, operating within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
TE Connectivity 36401E3N0ATDF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 450mR |
| Depth | 0.55mm |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.003uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 380mA |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E3N0ATDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
