
Surface mount fixed inductor featuring thin film construction and unshielded design. Offers 0.0037µH inductance with a 0.2% tolerance, operating up to 500MHz with a Q-factor of 13. Rated for 340mA maximum DC current and a low 550mΩ DC resistance. Housed in a compact 0402 (1005 metric) case, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the TE Connectivity 36401E3N7ATDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 36401E3N7ATDF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 550mR |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.0037uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 340mA |
| Max DC Current | 340mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E3N7ATDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
