Surface mount fixed inductor, 0.0038 microhenry inductance with 0.2% tolerance, designed for high-frequency applications up to 500 MHz. Features a 0402 (1005 metric) case size, 550 milliohm DC resistance, and a maximum current rating of 340 mA. This unshielded, thin-film chip inductor offers a Q-factor of 13 and a self-resonant frequency of 6 GHz, packaged in tape and reel for automated assembly. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 36401E3N8ATDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 550mR |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.0038uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 340mA |
| Max DC Current | 340mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E3N8ATDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.