
Surface mount fixed inductor featuring 0.0068µH inductance and 0.2% tolerance, designed for high-frequency applications with a test frequency of 500MHz and a self-resonant frequency of 6GHz. This unshielded, thin-film chip inductor offers a Q-factor of 13 at 500MHz, a maximum DC current rating of 260mA, and a low DC resistance of 1.05Ω. Packaged in a compact 0402 (1005 metric) case, it measures 1mm in length, 0.5mm in width, and 0.32mm in height, suitable for tape and reel packaging. This component is RoHS compliant and operates up to 85°C.
TE Connectivity 36401E6N8A technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 1.05R |
| ELV | Compliant |
| Height | 0.32mm |
| Inductance | 0.0068uH |
| Lead/Base Style | SMD/SMT |
| Length | 1mm |
| Max Current Rating | 260mA |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401E6N8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.