
High Frequency Chip Inductors In Laboratory Kits
Sign in to ask questions about the TE Connectivity 3650/0805LABKIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3650/0805LABKIT technical specifications.
| Package/Case | 0805 |
| ELV | Compliant |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3650, Sigma Inductors |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3650/0805LABKIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.