
Surface mount general purpose fixed inductor with 0.022µH inductance and 5% tolerance. Features a 0402 (1005 metric) chip case, wirewound resistor type, and unshielded construction. Operates within a temperature range of -40°C to 125°C, with a maximum DC current rating of 400mA and a current rating of 1.8A. Offers a DC resistance of 300mΩ and a self-resonant frequency of 2.8GHz at a test frequency of 250MHz. Packaged on tape and reel for efficient assembly.
TE Connectivity 36501E22NJTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 300mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.022uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E22NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.