Surface mount general purpose fixed inductor with 0.0043µH inductance and 5% tolerance. Features a compact 0402 package, 700mA max DC current rating, and 91mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 6GHz. This wirewound inductor is unshielded and supplied on tape and reel.
TE Connectivity 36501E4N3JTDG technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 91mR |
| Depth | 0.76mm |
| Height | 0.61mm |
| Inductance | 0.0043uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E4N3JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.