
Inductor; High Frequency; Ind 8200 pH; Tol5%; Cur-Rtg 0.68 A; SMT; 0402
TE Connectivity 36501E8N2J technical specifications.
| Package/Case | 0402 |
| ELV | Compliant |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Max DC Current | 680mA |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E8N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.