This is a general purpose inductor with a nominal inductance of 0.016uH and a DC resistance of 0.104ohm. It is designed for surface mount applications and has a maximum rated current of 0.7A. The inductor is suitable for use in RF applications and has a self resonance frequency of 3300. It is not shielded and has a quality factor of at least 34 at its nominal inductance.
TE Connectivity 36501J16NJ technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.104 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3300 |
| Manufacturer Series | 3650 |
| Quality Factor-Min (at L-nom) | 34 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 36501J16NJ to view detailed technical specifications.
No datasheet is available for this part.