
Surface mount fixed inductor featuring 0.0039uH inductance with a 5% tolerance. This unshielded, wirewound chip inductor operates at high frequencies up to 6GHz self-resonant frequency and offers a Q factor of 22. Rated for 0.7A maximum DC current, it has a DC resistance of 0.08 Ohms and is housed in a compact 0603 (1608 metric) case. Operating temperature range is -40°C to 125°C.
TE Connectivity 36501J3N9JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 700mA |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.0039uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36501J3N9JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
