Surface mount, general purpose fixed inductor featuring 0.083µH inductance with a 5% tolerance. This 0603 (1608 metric) chip inductor offers a maximum DC current of 700mA and a low DC resistance of 170mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and boasts a self-resonant frequency of 5.8GHz. The unshielded component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 36501J5N6JTDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Current | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.0056uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.8GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36501J5N6JTDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.