
Surface mount wirewound fixed inductor with 2.2µH inductance and 5% tolerance. Features a 0805 case size, 160mA current rating, and 2.7Ω DC resistance. Operates at a test frequency of 250MHz with a Q factor of 16. Unshielded construction with SMD/SMT termination, suitable for high-frequency applications. RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 36502A2R2JTDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 36502A2R2JTDG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 2.7R |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 160mA |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A2R2JTDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.