
Surface mount wirewound fixed inductor with 0.36µH inductance and 5% tolerance, tested at 250MHz. Features a 48 Q-factor and a maximum current rating of 300mA with 1.45Ω DC resistance. This unshielded chip inductor operates within a -40°C to 125°C temperature range and is packaged in an 0805 case, supplied on tape and reel.
TE Connectivity 36502AR36JTDG technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.45R |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.36uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| Radiation Hardening | No |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 580MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502AR36JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
