Surface mount fixed inductor with 0.68µH inductance and 5% tolerance, designed for high-frequency applications. Features a 23 Q-factor at 250MHz, 190mA current rating, and 2.2Ω DCR. Housed in an 0805 (2012 metric) case, this unshielded wirewound component operates from -40°C to 125°C and is supplied on tape and reel.
TE Connectivity 36502AR68JTDG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 190mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.68uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 190mA |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502AR68JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.