
Surface mount wirewound fixed inductor with 10µH inductance and 5% tolerance. Features a 1008 case code, 150mA maximum DC current rating, and 9Ω DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 15 at 2.52MHz. This unshielded chip inductor is supplied on tape and reel.
TE Connectivity 36502C103JTDG technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 9R |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C103JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.