Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance, designed for high-frequency applications up to 25MHz. This unshielded wirewound chip inductor offers a Q factor of 35 and a maximum DC current rating of 370mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 1.75Ω. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 370mA |
| DC Resistance (DCR) | 1.75R |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |