
Surface mount fixed inductor featuring 1.8µH inductance with a 5% tolerance, designed for high-frequency applications. This unshielded, wirewound chip inductor operates within a temperature range of -40°C to 125°C and supports a maximum DC current of 300mA. It exhibits a DC resistance of 2.6 Ohms and a Q factor of 28 at 7.9MHz, with a self-resonant frequency of 160MHz. Packaged in a 1008 case size, it is supplied on tape and reel.
TE Connectivity 36502C1R8JTDG technical specifications.
| Package/Case | 1008 |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 2.79mm |
| Height | 2.1mm |
| Inductance | 1.8uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C1R8JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.