Surface mount fixed inductor with 0.22µH inductance and 5% tolerance, designed for high-frequency applications. Features a 45 Q-factor at 25MHz, 500mA current rating, and 0.84Ω DCR. Housed in a compact 1008 (2520 metric) unshielded wirewound chip package, suitable for tape and reel automated assembly. Operates across a wide temperature range of -40°C to +125°C and is RoHS compliant.
TE Connectivity 36502CR22JTDG technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 0.22uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502CR22JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
