
Surface mount fixed inductor with 0.56uH inductance and 5% tolerance, designed for high-frequency applications. Features a 45 Q-factor at 25MHz, 400mA current rating, and 1.33 Ohm DC resistance. Housed in a compact 1008 (2520 metric) SMD/SMT package, operating from -40°C to 125°C. This unshielded wirewound component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 36502CR56JTDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 36502CR56JTDG technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.33R |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 0.56uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502CR56JTDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.