
T-1 3/4 Flange Base Incandescent Lamp 50000 Hours
Sign in to ask questions about the TE Connectivity 382-AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 382-AG technical specifications.
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382-AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
