
This 28V flanged switch from TE Connectivity operates within a temperature range of -20°C to 50°C. It has a life expectancy of 25,000 hours and is compliant with ELV regulations. The switch is packaged in bulk and has a maximum operating supply voltage of 28V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 387 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 387 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 387 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
