
Single-phase EMI/RFI power line filter, 250V AC rated voltage, 3A current rating, designed for 50/60Hz operation. Features through-hole PCB mounting with PC pin termination and a leakage current of 250µA. Operating temperature range is -10°C to 40°C. This RoHS compliant component is UL approved and lead-free.
TE Connectivity 3EDP technical specifications.
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| Depth | 31.5mm |
| ELV | Compliant |
| Height | 24.15mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 36.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EDP |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.