
Filtered power entry module with 3 positions and 1 port, rated for 250VAC at 3A. Features include a 3A fuse, 101nF capacitance, and 250uA leakage current. Mountable via panel, flanges, or screw, this module offers straight orientation with Faston termination. Operating temperature range is -10°C to 40°C, with RoHS and ELV compliance.
TE Connectivity 3EGG1-1 technical specifications.
| Capacitance | 101nF |
| Package/Case | Module |
| Current Rating | 3A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EGG1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
