
3-pole AC power line filter designed for 50/60 Hz operation, rated for 3A and 250VAC. Features 1mH inductance, 2µA leakage current, and quick connect terminations. Chassis and panel mountable with a width of 0.96 inches. Operating temperature range from -10°C to 40°C. RoHS and ELV compliant.
TE Connectivity 3EH1 technical specifications.
| Package/Case | 120 |
| Current | 3A |
| Current Rating | 3A |
| Depth | 57.2mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 64.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Number of Poles | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 56 |
| Packaging | Bulk |
| Primary Type | AC |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | H |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
