
AC Power Entry Module with integrated RFI filtering, rated for 3A at 250VAC, operating at 50/60Hz. Features quick connect termination and chassis/flange panel mount. Includes 1.08µF capacitance and 32.18mH inductance, with a leakage current of 2µA. Compliant with UL approvals and lead-free standards. Dimensions are 97.8mm length, 45.2mm width, and 52.6mm depth.
TE Connectivity 3EHQ1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 1.08F |
| Current | 3A |
| Current Rating | 3A |
| Depth | 52.6mm |
| ELV | Compliant |
| Inductance | 32.18mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 97.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | HQ |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EHQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.