Single-phase EMI/RFI power line filter, 3A current rating, 250V AC maximum voltage. Features 3 poles, chassis mount with flange and panel options, and quick connect termination. Operates at 50/60Hz with a leakage current of 5µA. Compliant with UL, CSA, VDE, and RoHS standards, operating between -10°C and 40°C.
TE Connectivity 3EHZ1 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 3A |
| Current Rating | 3A |
| Frequency | 50Hz |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges, Panel |
| Number of Poles | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | AC |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EHZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.