
General purpose, single-phase EMI/RFI power line filter designed for 120V, 50/60Hz operation. Features a 3A current rating, 250V AC/DC voltage rating, and 1.08µF capacitance with 32.18mH inductance. This chassis mountable filter includes quick connect terminations and is UL approved, RoHS compliant, and lead-free. Operating temperature range is -10°C to 40°C, with a leakage current of 220µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3EQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3EQ1 technical specifications.
| Approvals | UL |
| Capacitance | 1.08uF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 52.6mm |
| ELV | Compliant |
| Inductance | 32.18mH |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 97.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
