
TE Connectivity 3ER3 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 3A |
| Current Rating | 3A |
| Depth | 85.1mm |
| Inductance | 3.52mH |
| Leakage Current | 360uA |
| Length | 52.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3ER3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.