Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60 Hz. Features 3A current rating, 7mH inductance, and 741nF capacitance. Chassis mountable with quick connect terminations, this filter offers UL, CSA, and VDE approvals. Operating temperature range is -10°C to 40°C, with a leakage current of 280uA.
TE Connectivity 3ERK1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 741nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 29.5mm |
| Height | 46.2mm |
| Inductance | 7mH |
| Leakage Current | 280uA |
| Length | 85.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 1 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RK |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 46.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3ERK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.