
Single-phase EMI/RFI power line filter designed for AC applications. Features 3A current rating, 250V AC voltage rating, and operates at 50/60Hz. Includes 2.3mH inductance and 370nF capacitance for effective noise suppression. Through-hole mounting with PC pin termination. UL approved and RoHS compliant.
TE Connectivity 3EXP technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 370nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 28.7mm |
| ELV | Compliant |
| Inductance | 2.3mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 66.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | X |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
