RELAY TIME DELAY 100HRS 3A 250V
Sign in to ask questions about the TE Connectivity 3RP1505-1BW30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3RP1505-1BW30 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | DIN Rail |
| RoHS Compliant | No |
| Series | 3RP1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3RP1505-1BW30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.