POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.057A (COIL), 12VDC (COIL), 686mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity 3SBC1502A2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | 3SBC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.