
DPDT general purpose electromechanical relay featuring a 12VDC coil with 57.2mA current and 686mW power consumption. Contacts rated for 2A at 28VDC, with a 4ms operate and release time. Designed for through-hole PCB mounting with PC pin termination, operating across a temperature range of -65°C to 125°C. Offers a mechanical life of 50,000 hours.
Sign in to ask questions about the TE Connectivity 3SBC1517A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3SBC1517A2 technical specifications.
| Actuating System | DC |
| Coil Current | 57.2mA |
| Coil Power | 686mW |
| Coil Resistance | 210R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Depth | 7.8mm |
| Height | 8.1mm |
| Length | 15.5mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 686mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/13, 3SBC, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBC1517A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.