
DPDT general purpose electromechanical relay featuring a 2A contact rating at 28VDC and a 26.5VDC coil voltage. This through-hole mount relay operates with a 4ms operate and release time, offering a coil power of 520mW and a coil resistance of 1.35kΩ. Designed for demanding applications, it boasts a wide operating temperature range from -65°C to 125°C and a mechanical life of 50,000 hours.
Sign in to ask questions about the TE Connectivity 3SBC1518A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3SBC1518A2 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 8.9mA |
| Coil Power | 520mW |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 7.87mm |
| Height | 8.1mm |
| Length | 15.49mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/13, 3SBC, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Width | 0.31inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3SBC1518A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
