
DPDT general purpose electromechanical relay featuring a 2A contact current rating at 28VDC. Coil specifications include 26.5VDC actuation, 520mW coil power, and 19.6mA coil current. Operate and release times are both 4ms. This through-hole mount relay offers a wide operating temperature range from -65°C to 125°C and is RoHS compliant.
TE Connectivity 3SBC1537A2 technical specifications.
| Actuating System | DC |
| Coil Current | 19.6mA |
| Coil Power | 520mW |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Height | 8.2mm |
| Length | 26.98mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 4ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | Military, MIL-R-39016/13, 3SBC, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3SBC1537A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
