
DPDT general purpose electromechanical relay featuring a DC actuating system with a 26.5VDC coil voltage and 19.63mA coil current. This through-hole mount relay offers a 2A contact current rating at 28VDC and a 4ms operate/release time. Designed for demanding applications, it operates within a temperature range of -65°C to 125°C and boasts a mechanical life of 50,000 hours.
Sign in to ask questions about the TE Connectivity 3SBC2002A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3SBC2002A2 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 19.63mA |
| Coil Power | 520mW |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Depth | 7.87mm |
| Height | 8.1mm |
| Length | 15.49mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/13, 3SBC, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Width | 0.31inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3SBC2002A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
