POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 18VDC (COIL), 498mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity 3SBC2022A2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | 3SBC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.