The 3SBC2027A2 relay is a general purpose DPDT electromechanical relay with a non-latching coil and a contact current rating of 2A. It is available in bulk packaging and is not RoHS compliant due to the presence of lead. The relay is part of the 3SBC series and has a solder termination. It is suitable for use in a variety of applications where a general purpose relay is required.
Sign in to ask questions about the TE Connectivity 3SBC2027A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3SBC2027A2 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 3SBC, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBC2027A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.