The 3SBC2082A2 is a general purpose DPDT relay from TE Connectivity with a contact current rating of 2A. It features a non-latching coil type and solder termination. This relay is not RoHS compliant and contains lead. It is available in bulk packaging with a quantity of one per package.
Sign in to ask questions about the TE Connectivity 3SBC2082A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3SBC2082A2 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 3SBC, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBC2082A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.