The 3SBC2092A2 is a general purpose DPDT relay from TE Connectivity with a maximum current rating of 2A and a maximum voltage rating of 28V. It has a non-latching coil type and a coil resistance of 1.35kΩ. The relay is rated for operation between -65°C and 125°C and is available in a through hole package. It is not RoHS compliant and contains lead.
TE Connectivity 3SBC2092A2 technical specifications.
| Coil Current | 19.63mA |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 3SBC, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.